GBC61DCTD

Heilind Number:SULGBC61DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DCTD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DCTD
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:122
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DCTD

Detailed Description

Introducing the GBC61DCTD Board to Board PCB Connector, a high-performance component designed for precision connectivity in electronic assemblies. Engineered with PA9T and Phosphor Bronze materials, this connector ensures optimal durability and conductivity. Featuring a female gender, dual rows, and a clearance hole mount type, it provides secure attachment and efficient signal transmission. The Thru Hole termination method, along with Gold-plated Phosphor Bronze contacts, guarantees reliable contact points. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards for performance. The Hairpin contact type, straight orientation, and 122 positions offer versatile connectivity options. Operating smoothly in a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. The Matte Tin termination plating ensures long-term corrosion resistance. Ideal for applications in aerospace, defense, and telecommunications, the GBC61DCTD is a reliable solution for high-speed data transfer and power distribution.