GBC61DCTH

Heilind Number:SULGBC61DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DCTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DCTH
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:122
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DCTH

Detailed Description

Featuring a robust construction, the GBC61DCTH PCB connector is designed for high-reliability applications. With a pitch of 2.54mm, this female connector offers two rows of Hairpin contacts plated with gold for optimal signal transmission. The PA9T housing and Phosphor Bronze contacts ensure durability, even in harsh operating conditions ranging from -65 to 125°C. Meeting stringent performance standards, it boasts a voltage rating of 700 VAC and a current capacity of 3A. The termination method via Thru Hole clearance holes and matte tin plating guarantee secure and reliable connections. Ideal for board-to-board and card edge connections, this connector, with 122 positions, provides efficient and consistent signal routing. Its compact design, with dimensions of 9.4mm width and 15.49mm height, offers space-saving benefits without compromising on functionality. Trusted for its quality and performance, the GBC61DCTH is the perfect choice for demanding electronic systems.