GBC61DCTI

Heilind Number:SULGBC61DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DCTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DCTI
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:122
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DCTI

Detailed Description

Introducing the GBC61DCTI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows with a total of 122 positions, allowing for efficient signal transmission. Built with PA9T and Phosphor Bronze materials, it ensures durability and reliability even in harsh environments. The threaded mount type and thru-hole termination method offer secure and stable connectivity. With a maximum amperage of 3A and voltage rating of 700VAC, it meets stringent industrial standards. The gold-plated contacts provide excellent conductivity, while the hairpin design minimizes signal loss. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industries. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. Trust the GBC61DCTI for seamless board-to-board connections in your electronic systems.