| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC61DCTN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 122 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 122 |
| SKU: | SULGBC61DCTN |
GBC61DCTN
| Heilind Number: | SULGBC61DCTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC61DCTN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC61DCTN, a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a compact design, it offers 2 rows of 122 positions on a 2.54mm pitch, ideal for dense PCB layouts. The straight orientation and thru-hole termination method facilitate easy assembly, while the operating temperature range of -65 to 125°C guarantees performance in harsh environments. Matte Tin termination plating enhances durability. Trust the GBC61DCTN for seamless connectivity in your electronic systems.

