GBC61DCTS

Heilind Number:SULGBC61DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DCTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DCTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGBC61DCTS

Detailed Description

Introducing the GBC61DCTS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in extreme environments. With a current rating of 3A and voltage capability of 700 VAC, it is suitable for power and signal transmission. The female connector has two rows of hairpin contacts plated with gold for optimal conductivity. With a pitch of 2.54mm (.1 in) and 122 positions, it offers versatile connectivity options. The side hole mount and thru-hole termination method provide secure attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, industrial, and automotive applications. Its compact design, with a height of .61 in (15.49mm) and width of 9.4mm (.37 in), allows for space-efficient PCB layouts. The matte tin termination plating ensures long-term durability. Trust the GBC61DCTS for high-reliability connections in your electronic systems.