GBC61DCTT-S288

Heilind Number:SULGBC61DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DCTT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DCTT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGBC61DCTT-S288

Detailed Description

The GBC61DCTT-S288 Connector features a robust design, ideal for high-reliability applications. With PA9T housing and Phosphor Bronze contacts plated with Gold, it ensures excellent conductivity and durability. This female connector, with two rows of Hairpin contacts, offers secure connections. Its threaded mount type and card extender termination method provide easy installation on PCBs. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of electronic devices. Operating in temperatures ranging from -65 to 125°C, it guarantees reliable performance in harsh environments. With 122 positions and a compact size, it maximizes connectivity while saving space on the board. The Matte Tin termination plating ensures efficient signal transmission. The GBC61DCTT-S288 is the perfect choice for demanding board-to-board and card edge connection applications.