GBC61DCTT

Heilind Number:SULGBC61DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DCTT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DCTT
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:122
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DCTT

Detailed Description

Featuring a robust construction, the GBC61DCTT connector is a reliable choice for high-performance applications. With a voltage rating of 700 VAC and an amperage of 3 A, it ensures efficient power transmission. The PA9T and Phosphor Bronze materials, along with gold plating, guarantee excellent conductivity and durability. This female connector, with two rows and 122 positions, offers ample connectivity options. Its threaded mount type and thru-hole termination method provide secure attachment to the PCB. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for various environments. The hairpin contact type and straight orientation facilitate easy mating. Measuring 0.61 inches in height and 9.4mm in width, it fits compactly on the board. With matte tin termination plating, it ensures reliable soldering. Ideal for board-to-board and card edge connections, the GBC61DCTT is a top choice for demanding electronic systems.