GBC61DCWD-S288

Heilind Number:SULGBC61DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DCWD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DCWD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGBC61DCWD-S288

Detailed Description

This PA9T & Phosphor Bronze Board-to-Board PCB Connector, SKU GBC61DCWD-S288, is a high-performance component designed for reliable power transmission. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures efficient connectivity in demanding applications. Featuring a female gender, it offers a secure fit for two rows of 122 positions. The clearance hole mount type and card extender termination method simplify installation. Its contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. The hairpin contact type and straddle orientation enhance signal integrity. With a pitch of 2.54mm, it provides precise alignment on the PCB. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for rugged environments. Measuring 15.49mm in height and 9.4mm in width, it offers compact yet robust connectivity. The matte tin termination plating ensures corrosion resistance. This connector, part of the hi-rel category, delivers unmatched performance in critical systems.