GBC61DCWH

Heilind Number:SULGBC61DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DCWH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DCWH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGBC61DCWH

Detailed Description

The GBC61DCWH is a high-reliability board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures secure and efficient power and signal transmission. Featuring a female gender and hairpin contact type, it offers reliable connectivity in two rows with a total of 122 positions. The termination method is through-hole with tail length of 3.18mm, making it easy to install. Constructed with PA9T and phosphor bronze materials, and gold-plated for excellent conductivity, this connector guarantees durability and performance in harsh environments. Operating temperature range of -65 to 125°C further enhances its suitability for a wide range of industrial settings. With a compact design, measuring 9.4mm in width and 15.49mm in height, and with matte tin termination plating, it meets industry standards for quality and reliability. Perfect for use in aerospace, defense, and other mission-critical applications, the GBC61DCWH is the ideal choice for robust and efficient board-to-board connections.