GBC61DCWI

Heilind Number:SULGBC61DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DCWI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGBC61DCWI

Detailed Description

The GBC61DCWI is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PA9T housing and phosphor bronze contacts plated with gold, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm (.1 in) and 122 positions across two rows, it offers versatile connectivity options. The threaded mount type and thru-hole termination method guarantee secure and stable attachment to PCBs. Operating at a voltage of 700 VAC and with an amperage rating of 3A, it is suitable for a wide range of applications. Its straight orientation and hairpin contact type facilitate easy mating and unmating. With a tail length of 3.18mm (.125 in) and a compact design measuring 15.49mm in height and 9.4mm in width, the GBC61DCWI is ideal for space-constrained installations. Rated for an operating temperature range of -65 to 125°C, it ensures reliable performance even in extreme conditions. The termination plating of matte tin further enhances its corrosion resistance. This connector is part of the GBC61DCWI series, offering top-notch quality and performance in board-to-board and card edge connections.