GBC61DCWN-S288

Heilind Number:SULGBC61DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DCWN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DCWN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGBC61DCWN-S288

Detailed Description

Introducing GBC61DCWN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it enables efficient power transmission. The female connector with two rows and 122 positions offers ample connectivity options. Its hairpin contact type with gold plating guarantees low contact resistance and enhanced durability. The termination method of card extender and termination plating of matte tin further enhance its reliability. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial uses. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, allows for easy integration into PCB layouts. Trust in the GBC61DCWNS288 for secure and efficient board-to-board connections.