| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC61DCWN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 122 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 122 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC61DCWN |
GBC61DCWN
| Heilind Number: | SULGBC61DCWN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC61DCWN |
| ECAD Model: |
Specifications
Detailed Description
The GBC61DCWN is a high-performance board-to-board connector designed for demanding applications. With a PA9T housing and precision-crafted Phosphor Bronze contacts plated in Gold, this connector ensures reliable signal transmission. Featuring a 2.54mm pitch and 122 positions in a 2-row configuration, it offers ample connectivity options. The Hairpin contact type and Thru-Hole termination method guarantee secure and stable connections. Operating at voltages of up to 700 VAC and temperatures ranging from -65 to 125 °C, it's suitable for use in harsh environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. With Matte Tin termination plating and compliance with industry standards, the GBC61DCWN is a top choice for high-reliability applications.

