GBC61DCWS

Heilind Number:SULGBC61DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DCWS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DCWS
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:122
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DCWS

Detailed Description

Introducing the GBC61DCWS, a high-performance PA9T and phosphor bronze female connector designed for seamless board-to-board or card edge connectivity. With a current rating of 3A and voltage resistance up to 700VAC, this connector ensures reliable power transmission in various applications. Featuring two rows of hairpin contacts with gold plating, it guarantees excellent signal integrity. The straight orientation, 122 positions, and 2.54mm pitch offer versatile and efficient PCB assembly. Its side hole mount and thru-hole termination method make installation a breeze. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built for durability. With a compact height of 15.49mm and width of 9.4mm, it saves valuable board space. Matte tin termination plating enhances its longevity. Whether in industrial, automotive, or aerospace settings, the GBC61DCWS is the perfect choice for high-reliability connectivity.