| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC61DCWT-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 122 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 122 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC61DCWT-S288 |
GBC61DCWT-S288
| Heilind Number: | SULGBC61DCWT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC61DCWT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC61DCWT-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a pitch of 2.54mm and a dual-row configuration, this connector offers 122 positions for seamless data transfer. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures reliable signal transmission at up to 700VAC and 3A. The threaded mount type and card extender termination method guarantee secure attachment, while the hairpin contact type and straddle orientation optimize signal integrity. Operating flawlessly between -65°C and 125°C, with a compact height of 15.49mm and width of 9.4mm, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Trust in the GBC61DCWT-S288 for your critical connectivity needs.

