GBC61DCWT

Heilind Number:SULGBC61DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DCWT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DCWT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGBC61DCWT

Detailed Description

Introducing the GBC61DCWT, a high-performance board-to-board PCB connector designed for critical applications. With a compact form factor and durable construction, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable signal transmission. The threaded mount type and through-hole termination method provide secure and stable connections. Operating at a maximum voltage of 700 VAC and a current of 3 A, it meets stringent performance requirements. The Hairpin contact type and straight orientation, along with 2 rows and 122 positions, offer versatile connectivity options. With a pitch of 2.54 mm (.1 in) and a tail length of 3.18 mm (.125 in), it facilitates easy integration into PCB layouts. Rated for an extended operating temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. With a connector height of .61 in (15.49 mm) and a width of 9.4 mm (.37 in), it provides a space-saving solution without compromising on functionality. The Matte Tin termination plating ensures durability and longevity. Ideal for aerospace, defense, and other hi-rel industries, the GBC61DCWT is a reliable connectivity solution for demanding applications.