GBC61DKAH

Heilind Number:SULGBC61DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DKAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DKAH
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:122
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DKAH

Detailed Description

Introducing the GBC61DKAH, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a low 3A amperage rating and 700VAC voltage capability, this connector is perfect for applications requiring robust connectivity. Featuring a female gender, two rows, and clearance hole mount type, it offers easy installation on PCBs. The cantilever contact type with gold-plated phosphor bronze contacts ensures excellent conductivity and durability. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries. With 122 positions and a 2.54mm pitch, it provides ample connectivity options. Measuring 13.97mm in height and 9.4mm in width, it offers a compact yet efficient solution. Its matte tin termination plating further enhances its reliability. Trust the GBC61DKAH for your connectivity needs in aerospace, industrial, and other high-reliability applications.