GBC61DKAI

Heilind Number:SULGBC61DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DKAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DKAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGBC61DKAI

Detailed Description

Introducing the GBC61DKAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage resistance of 700VAC. With two rows of 122 female contacts, it offers ample connectivity possibilities with a pitch of 2.54mm. The threaded mount and thru-hole termination method guarantee secure and stable installation, while the cantilever contact type and right-angle orientation allow for space-saving PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environmental conditions. With a compact design measuring 13.97mm in height and 9.4mm in width, it is ideal for use in space-constrained electronic devices. The Matte Tin termination plating ensures long-term durability. Whether you're working on industrial machinery, telecommunications equipment, or aerospace systems, the GBC61DKAI is the perfect connectivity solution for your high-reliability applications.