GBC61DKAN

Heilind Number:SULGBC61DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DKAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DKAN
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:122
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DKAN

Detailed Description

Introducing the GBC61DKAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The female gender, right-angle orientation, and cantilever contact type offer versatility in installation. Boasting 122 positions over 2 rows with a 2.54mm pitch, it allows for efficient signal transmission. The termination method of thru-hole with matte tin plating guarantees secure soldering. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Compact in size with a height of 13.97mm and a width of 9.4mm, it saves valuable board space. Ideal for aerospace, defense, and industrial applications, the GBC61DKAN is the perfect choice for high-reliability connectivity solutions.