GBC61DKAS

Heilind Number:SULGBC61DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DKAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DKAS
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:122
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DKAS

Detailed Description

Introducing the GBC61DKAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable power and signal transmission. With a 3A amperage rating and 700VAC voltage capability, it offers robust performance. The female gender, two rows, and side-hole mount type make it versatile for various PCB configurations. Utilizing a cantilever contact type with gold-plated phosphor bronze contacts, it guarantees low contact resistance and high durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 122 positions and a 2.54mm pitch, it provides ample connectivity options. The right-angle orientation and 2.54mm tail length facilitate easy installation. Matte tin termination plating ensures excellent solderability. Compact in size, with dimensions of 13.97mm (height) and 9.4mm (width), it saves PCB space. Classified under hi-rel connectors, the GBC61DKAS is a top choice for aerospace, defense, and industrial applications.