GBC61DKAT

Heilind Number:SULGBC61DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DKAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DKAT
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:122
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DKAT

Detailed Description

The GBC61DKAT is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows of 122 contacts with a pitch of 2.54mm, this connector offers reliable connectivity in demanding environments. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent signal transmission and corrosion resistance. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for a wide range of electronic devices. Its right-angle orientation and threaded mount type make it easy to install in tight spaces. The termination method is through-hole with matte tin plating, meeting industry standards for quality and reliability. Operating in temperatures ranging from -65 to 125°C, the GBC61DKAT is perfect for applications that require high performance in harsh conditions.