GBC61DKDH

Heilind Number:SULGBC61DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DKDH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DKDH
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:122
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DKDH

Detailed Description

Introducing the GBC61DKDH, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. With its PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures optimal signal transmission and durability. Featuring a female gender, 2 rows of 122 positions, and a pitch of 2.54mm, it offers versatile connectivity options. The Cantilever contact type and clearance hole mount make installation easy and secure. Operating at a voltage of 700VAC and with an amperage rating of 3A, it meets stringent performance requirements. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is reliable in harsh environments. Compact in size with a height of 15.49mm and width of 9.4mm, it saves space on PCBs. Ideal for high-speed data transmission and power applications, this connector is a vital component for mission-critical systems. Trust in the GBC61DKDH for secure and efficient board-level connections.