GBC61DKDI

Heilind Number:SULGBC61DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DKDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DKDI
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:122
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DKDI

Detailed Description

Introducing the GBC61DKDI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a robust construction with PA9T and Phosphor Bronze materials, ensuring durability and reliable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it meets the stringent requirements of industrial environments. The cantilever contact type and gold-plated contacts guarantee low contact resistance and optimal signal transmission. With two rows and 122 positions, it offers ample connectivity options. The threaded mount type and thru-hole termination method provide secure and stable installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, with a height of only 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the GBC61DKDI for high-reliability connections in your electronic systems.