GBC61DKDN

Heilind Number:SULGBC61DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DKDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DKDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGBC61DKDN

Detailed Description

Introducing the GBC61DKDN, a high-performance female PCB connector designed for optimal power transmission. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable connectivity in demanding applications. Featuring two rows and 122 positions, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Its cantilever contact type and straight orientation facilitate easy insertion. With a pitch of 2.54mm, it is suitable for standard PCB layouts. The termination method is through-hole with matte tin plating, ensuring secure and lasting connections. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Ideal for board-to-board and card edge connections, the GBC61DKDN is a reliable solution for your connectivity needs.