GBC61DKDS

Heilind Number:SULGBC61DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DKDS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DKDS
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:122
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DKDS

Detailed Description

The GBC61DKDS is a high-performance connector designed for demanding applications. With a pitch of 2.54mm, this female connector features two rows, each accommodating 122 positions for efficient connectivity. Its contact material, made of PA9T and Phosphor Bronze with gold plating, ensures reliable signal transmission. The cantilever contact type and side hole mount allow for secure and stable connections on PCBs. Operating at a voltage of 700 VAC and with an amperage rating of 3A, this connector is suitable for power and data transmission. Its rugged construction, with termination plating in matte tin, guarantees durability even in harsh environments, with an operating temperature range of -65 to 125°C. Measuring 15.49mm in height and 9.4mm in width, the GBC61DKDS is compact yet robust, making it ideal for various industrial and commercial applications.