GBC61DKED

Heilind Number:SULGBC61DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DKED
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DKED
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:122
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DKED

Detailed Description

Introducing the GBC61DKED, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T and Phosphor Bronze construction, ensuring reliable conductivity. With a 3A amperage and 700VAC voltage rating, it guarantees efficient power transmission. The female gender, two rows, and right-angle orientation offer versatility in installation. Utilizing a clearance hole mount type and thru-hole termination method, it ensures secure and stable connectivity. The Cantilever contact type, gold-plated contacts, and matte tin termination plating enhance durability and signal integrity. With 122 positions and a 2.54mm pitch, it facilitates complex PCB connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Compact in size with dimensions of 13.97mm (H) x 9.4mm (W) and a tail length of 4.57mm, it is ideal for space-constrained designs. Whether for industrial, aerospace, or telecommunications applications, the GBC61DKED guarantees exceptional performance.