| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC61DKEH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 122 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 122 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC61DKEH |
GBC61DKEH
| Heilind Number: | SULGBC61DKEH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC61DKEH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC61DKEH, a high-performance board-to-board PCB connector designed for critical applications. With a compact form factor and a durable construction, this connector features PA9T housing and Phosphor Bronze contacts plated with gold for optimal conductivity and corrosion resistance. Its 2.54mm pitch and 122 positions ensure secure and reliable connections. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it guarantees performance in harsh environments. The cantilever contact type and right-angle orientation make it versatile for various PCB layouts. With a clearance hole mount type and thru-hole termination method, installation is quick and easy. Trust the GBC61DKEH for seamless connectivity in your electronic systems.

