GBC61DKEN

Heilind Number:SULGBC61DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DKEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DKEN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGBC61DKEN

Detailed Description

Introducing the GBC61DKEN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, this connector ensures excellent conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The right-angle orientation and 2.54mm pitch make it easy to integrate into your PCB layout. With 122 positions and cantilever contact type, it offers secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The matte tin termination plating provides added protection against corrosion. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet efficient. Whether for industrial machinery, telecommunications, or aerospace systems, the GBC61DKEN is the perfect choice for your connectivity needs.