GBC61DKES

Heilind Number:SULGBC61DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DKES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DKES
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:122
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DKES

Detailed Description

Introducing the GBC61DKES, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a current rating of 3 A and a voltage capacity of 700 VAC. With a compact form factor, it offers 2 rows of 122 positions on a 2.54 mm pitch, making it ideal for densely populated PCBs. The Cantilever contact type and Right Angle orientation facilitate easy mating and disconnection. Operating seamlessly in a wide temperature range from -65 to 125 °C, and with Matte Tin termination plating for enhanced durability, the GBC61DKES guarantees long-term performance and stability in aerospace, military, and other hi-rel environments. Upgrade your connectivity solutions with this top-of-the-line connector.