GBC61DKET

Heilind Number:SULGBC61DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DKET
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DKET
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:122
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DKET

Detailed Description

The GBC61DKET is a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in extreme environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The female connector with two rows and threaded mount type offers secure attachment to PCBs. Utilizing a Cantilever contact type with gold plating, it guarantees low contact resistance and high signal integrity. With 122 positions and a pitch of 2.54mm, it enables dense PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for aerospace, defense, and industrial applications. The connector's right-angle orientation and compact dimensions make it ideal for space-constrained designs. Terminated through holes with matte tin plating, it ensures easy and durable installation. Trust the GBC61DKET for exceptional performance and durability in your critical systems.