GBC61DKJD

Heilind Number:SULGBC61DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DKJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DKJD
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:122
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DKJD

Detailed Description

Designed for high-performance applications, the GBC61DKJD Female Board To Board PCB Connector is a powerhouse of connectivity. With a pitch of 2.54mm (.1 in) and 122 positions spread across 2 rows, this connector ensures seamless data transmission. Its cantilever contact type, made of gold-plated phosphor bronze, guarantees reliable signal integrity. Operating at voltages up to 700 VAC and amperages of 3A, it's suitable for demanding environments. The clearance hole mount type and thru-hole termination method offer easy installation on PCBs. With a wide operating temperature range of -65 to 125°C, it's built to withstand harsh conditions. Matte tin termination plating enhances durability. Compact in size with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), it's ideal for space-constrained designs. Whether it's aerospace, telecommunications, or industrial applications, the GBC61DKJD ensures optimal performance.