GBC61DKJH

Heilind Number:SULGBC61DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DKJH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DKJH
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:122
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DKJH

Detailed Description

Introducing SKU GBC61DKJH, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity even in demanding environments. With a 3A amperage and 700VAC voltage rating, it meets stringent industry standards for power delivery. The female gender and right-angle orientation make it easy to integrate into circuit designs. With 2 rows and 122 positions, it offers ample connectivity options. The gold-plated cantilever contacts provide low contact resistance and high signal integrity. Termination through clearance holes and matte tin plating offer secure and efficient PCB mounting. Operating in a wide temperature range of -65 to 125°C, it is suitable for diverse applications. Compact in size with a height of 13.97mm and width of 9.4mm, it saves space on the PCB. Trust in the GBC61DKJH for robust and high-reliability connections in your electronic designs.