GBC61DKJN

Heilind Number:SULGBC61DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DKJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DKJN
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:122
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DKJN

Detailed Description

Introducing the GBC61DKJN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Made with PA9T and Phosphor Bronze materials, this female connector ensures optimal signal transmission with an amperage rating of 3A and a voltage capacity of 700 VAC. Featuring two rows with 122 positions, it offers ample connectivity options. The cantilever contact type with gold plating guarantees reliable and durable contact. With a pitch of 2.54mm, this connector is ideal for compact designs. Its right-angle orientation and no mounting requirement make it versatile for various PCB configurations. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for demanding environments. The matte tin termination plating enhances solderability. Measuring 13.97mm in height and 9.4mm in width, the GBC61DKJN is compact yet robust, meeting the stringent requirements of hi-rel electronic systems. Upgrade your connectivity solutions with this top-of-the-line connector.