GBC61DKJS

Heilind Number:SULGBC61DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DKJS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGBC61DKJS

Detailed Description

Introducing the GBC61DKJS, a high-performance board-to-board PCB connector designed for female gender connections. With two rows and a side hole mount type, this connector offers seamless integration in various electronic setups. Featuring PA9T and Phosphor Bronze construction, it ensures durability and optimum conductivity. The contact plating of Gold guarantees reliable signal transmission, while the cantilever contact type and right-angle orientation provide efficient connectivity. Rated for 3A and 700VAC, this connector is suitable for high-power applications. With 122 positions and a pitch of 2.54mm, it allows for versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The termination method of thru-hole with matte tin plating ensures secure soldering. Compact in size, with dimensions of 13.97mm height and 9.4mm width, it saves space on PCBs. Trust the GBC61DKJS for seamless and durable board-to-board connections in your electronic designs.