GBC61DKJT

Heilind Number:SULGBC61DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DKJT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DKJT
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:122
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DKJT

Detailed Description

Introducing the GBC61DKJT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable conductivity with a current rating of 3A and a voltage capacity of 700VAC. With a gender specification of female and a right-angle orientation, it offers versatile mounting options. The two rows of 122 cantilever contacts, plated with gold for enhanced durability, guarantee secure connections. The termination method of thru hole with matte tin plating allows for easy and efficient installation. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector meets the most stringent environmental requirements. With a compact design, measuring 13.97mm in height and 9.4mm in width, the GBC61DKJT is ideal for space-constrained PCB layouts. Trust in this connector for optimal performance in critical electronic systems.