GBC61DKMD

Heilind Number:SULGBC61DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DKMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGBC61DKMD

Detailed Description

GBC61DKMD is a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections in demanding applications. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures secure installation. With a wire wrap termination method and contact material of phosphor bronze with gold plating, it guarantees excellent conductivity and durability. The 2.54mm pitch and 700VAC voltage rating make it suitable for high-power applications. The cantilever contact type and straight orientation, along with 122 positions, provide versatility in connection options. Operating at a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a tail length of 14.22mm and compact dimensions of 9.4mm x 15.49mm, it offers space-saving solutions. The matte tin termination plating ensures corrosion resistance. This connector, part of the Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors categories, is ideal for various industries requiring reliable connectivity.