GBC61DKMH

Heilind Number:SULGBC61DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DKMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DKMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGBC61DKMH

Detailed Description

Introducing the GBC61DKMH, a high-performance female connector designed for efficient board-to-board and card edge connections. With a compact pitch of 2.54mm (.1 in), this connector features two rows with a total of 122 positions, offering ample connectivity options. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. Its cantilever contact type and wire wrap termination method provide secure and stable connections. Operating at a voltage of 700 VAC, and with an impressive amperage rating of 3A, this connector is suitable for various applications. With a clearance hole mount type and matte tin termination plating, installation is convenient and durable. The connector's rugged construction, along with an operating temperature range of -65 to 125°C, guarantees performance even in harsh environments. With dimensions of 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, it offers a space-saving solution without compromising functionality. The GBC61DKMH is a top choice for demanding PCB connector needs.