GBC61DKMI

Heilind Number:SULGBC61DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DKMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DKMI
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:122
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DKMI

Detailed Description

Introducing the GBC61DKMI, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic systems. With a pitch of 2.54mm (.1 in) and a straight orientation, this connector features two rows of 122 female contacts, each made of durable phosphor bronze with gold plating for enhanced conductivity. The cantilever contact type ensures secure connections, while the threaded mount type and wire wrap termination method offer easy installation. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is ideal for use in demanding environments. Measuring 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, with a tail length of 14.22mm (.56 in), it provides a compact yet robust solution for your connectivity needs. RoHS compliant and featuring matte tin termination plating, the GBC61DKMI guarantees both performance and reliability. Upgrade your PCB connections with this essential component.