GBC61DKMN

Heilind Number:SULGBC61DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DKMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DKMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGBC61DKMN

Detailed Description

GBC61DKMN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity in harsh environments. With a pitch of 2.54mm (.1 in) and 122 positions, it offers versatile connectivity options. The cantilever contact type and straight orientation make for easy insertion and secure mating. Rated for 700VAC at 3A, it guarantees efficient power transmission. Operating in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industrial settings. The termination method through wire wrap and Matte Tin plating further enhance its durability. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet robust. Perfect for high-reliability applications, the GBC61DKMN is a top choice for professionals seeking quality connectivity solutions.