GBC61DKMS

Heilind Number:SULGBC61DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DKMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DKMS
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:122
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DKMS

Detailed Description

Introducing the GBC61DKMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and contact materials made of phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and a current capacity of 3 A, it is suitable for power and signal transmission. The gold contact plating provides excellent conductivity and corrosion resistance. With a pitch of 2.54 mm (.1 in) and 122 positions on two rows, it offers high-density connectivity. The termination method of wire wrap and side hole mounting make installation easy and secure. Operating in a wide temperature range from -65 to 125 °C, this connector is ideal for aerospace, military, and industrial applications. Trust the GBC61DKMS for robust and efficient board-to-board connections.