GBC61DKND

Heilind Number:SULGBC61DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DKND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DKND
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:122
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DKND

Detailed Description

Introducing the GBC61DKND, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. This female connector features two rows with a pitch of 2.54mm, allowing for precise and secure mating. With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and durability. Its cantilever contact type and straddle orientation make it easy to install and use. With 122 positions and a clearance hole mount type, it offers versatile connectivity options for your PCB designs. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its matte tin termination plating ensures long-term performance. Perfect for aerospace, defense, and industrial applications, the GBC61DKND is a trusted solution for your connectivity needs.