GBC61DKNH

Heilind Number:SULGBC61DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DKNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DKNH
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:122
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DKNH

Detailed Description

The GBC61DKNH PCB connector features a durable construction with PA9T and phosphor bronze materials, ensuring reliable performance in demanding environments. With a low 3A amperage and 700VAC voltage rating, this female connector is suitable for high-power applications. Its two rows and 122 positions offer ample connectivity options. The clearance hole mount type and card extender termination method make installation easy. Gold-plated phosphor bronze contacts provide excellent conductivity, while the cantilever contact type ensures secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is designed for versatility. With a compact design measuring 13.97mm in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating enhances durability. Ideal for board-to-board and card edge connections, the GBC61DKNH is a reliable solution for your connectivity needs.