GBC61DKNI

Heilind Number:SULGBC61DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DKNI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DKNI
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:122
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DKNI

Detailed Description

Introducing the GBC61DKNI, a high-performance board-to-board PCB connector designed for precision electronic applications. Crafted with PA9T and Phosphor Bronze materials, this connector guarantees optimal conductivity and durability. Featuring a 2-row, female configuration with a threaded mount type, it offers secure and stable connectivity. With a 3A amperage rating and 700VAC voltage capacity, this connector is suitable for various power and signal transmission tasks. The Cantilever contact type and Straddle orientation ensure reliable contact even in demanding environments. Boasting 122 positions and a pitch of 2.54mm, it allows for efficient signal routing. The Matte Tin termination plating enhances solderability and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Trust the GBC61DKNI for seamless and dependable board-to-board connections.