GBC61DKNN

Heilind Number:SULGBC61DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DKNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DKNN
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:122
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DKNN

Detailed Description

This PA9T and Phosphor Bronze female connector, SKU GBC61DKNN, is designed for high-performance board-to-board PCB connections. With a pitch of 2.54mm (.1 in) and 122 positions across 2 rows, it offers reliable connectivity in demanding applications. The cantilever contact type, made of gold-plated phosphor bronze, ensures excellent conductivity and durability. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for a wide range of electronic devices. Its orientation allows for straddle mounting, while the termination method of card extender with matte tin plating guarantees secure attachment. With a temperature range of -65 to 125°C, it performs reliably even in harsh environments. Compact and sturdy, with dimensions of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, this connector is a vital component for high-reliability electronics.