GBC61DKNS

Heilind Number:SULGBC61DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DKNS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DKNS
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:122
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DKNS

Detailed Description

Introducing the GBC61DKNS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and Phosphor Bronze construction, ensuring durability and optimal conductivity. With a 3A current rating and 700VAC voltage rating, it's suitable for power and signal transmission. The female connector has two rows, allowing for versatile connectivity. Its side hole mount type and card extender termination method offer easy installation. Each contact is made of gold-plated phosphor bronze, guaranteeing reliable connections. With 122 positions and a 2.54mm pitch, it's ideal for densely populated PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its cantilever contact type and straddle orientation further enhance performance. Matte tin termination plating ensures long-term reliability. The compact design, with a height of 13.97mm and width of 9.4mm, saves space on the PCB. Whether for industrial, aerospace, or telecommunications applications, the GBC61DKNS is the perfect choice for high-reliability connectivity.