GBC61DKNT

Heilind Number:SULGBC61DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DKNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DKNT
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:122
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DKNT

Detailed Description

Introducing the GBC61DKNT, a high-performance Board-to-Board PCB Connector designed for precision connectivity in demanding environments. This female connector features two rows of PA9T & Phosphor Bronze contacts, ensuring reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a threaded mount type and card extender termination method, installation is secure and straightforward. The Cantilever contact type and straddle orientation allow for efficient mating, while the 122 positions offer ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees optimal performance even in extreme conditions. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it suitable for space-constrained applications. With termination plating in matte tin, it ensures durability and longevity. Trust in the GBC61DKNT for your critical PCB interconnection needs.