GBC61DKRD

Heilind Number:SULGBC61DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DKRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DKRD
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:122
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DKRD

Detailed Description

The GBC61DKRD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction with gold contact plating, it ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 700VAC, this connector is suitable for power and signal transmission. Its dual-row, 122-position layout offers ample connectivity options, while the cantilever contact type guarantees secure mating. The clearance hole mount type and card extender termination method make installation easy and efficient. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in aerospace, military, and industrial settings. Its compact design, with a height of 13.97mm and width of 9.4mm, saves valuable board space. With matte tin termination plating for enhanced durability, the GBC61DKRD sets a new standard for performance and reliability in board-to-board connectors.