GBC61DKRI

Heilind Number:SULGBC61DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DKRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DKRI
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:122
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DKRI

Detailed Description

Introducing the GBC61DKRI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 122 female contacts, this connector offers seamless connectivity in limited spaces. The PA9T housing and phosphor bronze contacts with gold plating ensure reliable signal transmission even in harsh environments, while the threaded mount type and card extender termination method provide secure and easy installation. Operating at a voltage of 700 VAC and an amperage of 3A, it meets the requirements of various industrial systems. The cantilever contact type and straddle orientation further enhance its versatility. With a tail length of 5.97mm and a connector height of 13.97mm, it accommodates diverse PCB configurations. Additionally, the matte tin termination plating ensures long-term durability. Trust the GBC61DKRI for your connectivity needs in aerospace, defense, telecommunications, and other hi-rel industries.