GBC61DKRN

Heilind Number:SULGBC61DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DKRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DKRN
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:122
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DKRN

Detailed Description

Introducing our GBC61DKRN, a high-performance board-to-board PCB connector meticulously engineered for optimal power and signal transmission in demanding applications. Crafted with PA9T housing and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability. With a compact design and orientation suited for straddle mounting, it facilitates seamless PCB integration. The 2.54mm pitch and 122 positions offer versatility in connectivity. Operating at a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent electrical requirements. The termination method using Card Extenders with Matte Tin plating ensures secure attachment. Ideal for aerospace, defense, and industrial applications, this connector, though not hi-rel certified, delivers high-reliability performance. Stay connected with confidence using the GBC61DKRN.