GBC61DKRS

Heilind Number:SULGBC61DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DKRS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DKRS
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:122
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DKRS

Detailed Description

The GBC61DKRS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector offers excellent durability and conductivity. With a 3A amperage rating and 700VAC voltage capability, it ensures reliable power transmission. The female connector has two rows, with side hole mount type and card extender termination method for easy installation. Contact materials of phosphor bronze with gold plating guarantee optimal signal transfer. With 122 positions and cantilever contact type, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design with a height of 13.97mm and width of 9.4mm makes it space-efficient on PCBs. Terminated with matte tin, it offers corrosion resistance. Whether for industrial or commercial use, the GBC61DKRS is a reliable choice for your connectivity needs.