| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC61DKRT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 122 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 122 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC61DKRT |
GBC61DKRT
| Heilind Number: | SULGBC61DKRT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC61DKRT |
| ECAD Model: |
Specifications
Detailed Description
The GBC61DKRT Board To Board PCB Connector features a durable construction with PA9T and Phosphor Bronze materials, ensuring reliable performance in demanding environments. With a contact plating of Gold and termination plating of Matte Tin, this connector offers excellent conductivity and corrosion resistance. Its Cantilever contact type and Card Extender termination method provide secure and efficient connections. Operating at a maximum voltage of 700 VAC and 3 A amperage, it is suitable for a wide range of applications. With a pitch of 2.54 mm and 122 positions, it allows for high-density mounting. The connector's threaded mount type and straddle orientation further enhance its versatility. Meeting stringent quality standards, it is an ideal choice for aerospace, defense, and other high-reliability applications.

